Multicomp BRL technical specifications.
| Length | 44mm |
| Lens Style | Tubular |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
