TRANSISTOR, NPN, 160V, 25A, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:125V; Transition Frequency ft:8MHz; Power Dissipation Pd:150W; DC Collector Current:25A; DC Current Gain hFE:20; No. of Pins:3; MSL:- ;RoHS Compliant: Yes
PackageTO-3
PolarityNPN
Quick Jump:
Technical Specifications
Multicomp BUX10 technical specifications.
General
Package/Case
TO-3
Polarity
NPN
Compliance
RoHS
Compliant
Datasheet
Multicomp BUX10 Datasheet
Download the complete datasheet for Multicomp BUX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.