
The BY255 is a DO-201AD packaged rectifier diode with a maximum forward current rating of 3A and a maximum repetitive reverse voltage rating of 1.3kV. It can operate over a temperature range of -65°C to 150°C. The diode is mounted in a standard axial configuration and has a termination type of axial. The BY255 is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Multicomp BY255 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Mount | Standard |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BY255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
