Multicomp BZW04-23B technical specifications.
| Package/Case | DO-41 |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 10.7A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
