Multicomp BZW04-28B technical specifications.
| Package/Case | DO-41 |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 8.8A |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-28B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
