Multicomp BZW04-376 technical specifications.
| Package/Case | DO-41 |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 670mA |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 376V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.