This 150uF capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is packaged in an E-case with a lead diameter of 0.5mm and a lead pitch of 5.1mm. The capacitor has an equivalent series resistance (ESR) of 900mR and a leakage current of 7.6uA. It is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Multicomp CB0J157M2ECB technical specifications.
| Capacitance | 150uF |
| Package/Case | E |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 7.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB0J157M2ECB to view detailed technical specifications.
No datasheet is available for this part.