This 33uF capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is packaged in a C-case with a lead diameter of 0.5mm and a lead pitch of 5.1mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant.
Multicomp CB0J336M2CCB technical specifications.
| Capacitance | 33uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 3R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 1.7uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB0J336M2CCB to view detailed technical specifications.
No datasheet is available for this part.