Multicomp CB1A156M2CCB technical specifications.
| Capacitance | 15uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 3.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 1.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB1A156M2CCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.