The CB1A157M2ECB is a 150uF capacitor with a voltage rating of 10V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an E case with a lead diameter of 0.5mm and a lead pitch of 5.1mm. It is RoHS compliant and has a leakage current of 12uA.
Multicomp CB1A157M2ECB technical specifications.
| Capacitance | 150uF |
| Package/Case | E |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 12uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB1A157M2ECB to view detailed technical specifications.
No datasheet is available for this part.