This ceramic capacitor has a capacitance of 15uF and a voltage rating of 16V with a tolerance of 20%. It is packaged in a C-case and has a lead diameter of 0.5mm and a lead pitch of 5.1mm. The capacitor has a low ESR of 3.7 ohms and a leakage current of 1.9uA. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Multicomp CB1C156M2CCB technical specifications.
| Capacitance | 15uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 3.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 1.9uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB1C156M2CCB to view detailed technical specifications.
No datasheet is available for this part.