Multicomp CB1C475M2CCB technical specifications.
| Capacitance | 4.7uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CB1C475M2CCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.