This 47uF capacitor has a 25V voltage rating and 20% tolerance. It is packaged in an E-case with a lead diameter of 0.5mm and lead pitch of 5.1mm. The capacitor has a low ESR of 1R and a leakage current of 9.4uA. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Multicomp CB1E476M2ECB technical specifications.
| Capacitance | 47uF |
| Package/Case | E |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 9.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB1E476M2ECB to view detailed technical specifications.
No datasheet is available for this part.