The CB1H106M2ECB is a 10uF E-capacitor from Multicomp with a voltage rating of 50V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a low leakage current of 4uA and an equivalent series resistance (ESR) of 1.6 ohms. It is RoHS compliant and suitable for use in a variety of applications.
Multicomp CB1H106M2ECB technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB1H106M2ECB to view detailed technical specifications.
No datasheet is available for this part.