Multicomp CBP-TV-1415 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CBP-TV-1415 to view detailed technical specifications.
No datasheet is available for this part.