Multicomp CBP-TV-1815 technical specifications.
| Color | Red |
| Insulation Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CBP-TV-1815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.