Multicomp CBS-DY-1010 technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Length | 26.2mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CBS-DY-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
