Multicomp CBS-TO-1806-HT technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Steel |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CBS-TO-1806-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
