Multicomp CBS-TV-1804 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | PVC |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CBS-TV-1804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.