Multicomp CBS-ZO-1406 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 16.5mm |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CBS-ZO-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.