Multicomp CBS-ZO-1408 technical specifications.
| Type | Spade Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp CBS-ZO-1408 to view detailed technical specifications.
No datasheet is available for this part.