Multicomp CBS-ZO-1806 technical specifications.
| Color | Red |
| Length | 16.5mm |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CBS-ZO-1806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.