Multicomp CDK6 technical specifications.
| Package/Case | 600 |
| Current Rating | 50A |
| Height | 67.5mm |
| Number of Levels | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CDK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.