Multicomp CE5X technical specifications.
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CE5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.