
Multicomp CJB20/1WT technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Mount | Box |
| Outside Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CJB20/1WT to view detailed technical specifications.
No datasheet is available for this part.