Multicomp CJB20/2WA technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Mount | Through Hole |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CJB20/2WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.