Multicomp CJB25/1WT technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Mount | Box |
| Outside Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CJB25/1WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.