Multicomp CM15010 technical specifications.
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM15010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
