Multicomp CM8-A231 technical specifications.
| Lens Style | Tubular |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CM8-A231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
