Multicomp CMS-TO-1425 technical specifications.
| Type | Butted Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp CMS-TO-1425 to view detailed technical specifications.
No datasheet is available for this part.