Multicomp CMS-TV-1818 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | PVC |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CMS-TV-1818 to view detailed technical specifications.
No datasheet is available for this part.