Multicomp CN02191 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Chassis |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CN02191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.