Multicomp CP-LB21-1-1D technical specifications.
| Color | Black, Red |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP-LB21-1-1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.