Multicomp CP3D technical specifications.
| Current Rating | 2.5A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.