Multicomp CPT-TV-1416 technical specifications.
| Color | Blue |
| Insulation Material | PVC |
| Length | 23.11mm |
| Pin Diameter | 2.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CPT-TV-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.