Insulated Terminal 18-22AWG Copper Red PIN 23.62mm Tin
Multicomp CPT-TY-1822 technical specifications.
| Type | Insulated Terminal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp CPT-TY-1822 to view detailed technical specifications.
No datasheet is available for this part.