Multicomp CR1616 technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Mount | External |
| Outside Diameter | 16mm |
| Weight | 1.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR1616 to view detailed technical specifications.
No datasheet is available for this part.