Multicomp CRS-DY-1008 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-DY-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
