
This 14AWG wire terminal features a crimp termination and blue nylon insulation. It is made with copper contacts and tin plating. The terminal is designed for stud mount. Compliance with Reach SVHC and RoHS is unknown and no, respectively.
Multicomp CRS-DY-1406 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-DY-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
