
This cable mount terminal features a copper contact material with a tin plating, insulation made from nylon with a blue color, and a stud mount type. The termination is crimp style and the wire/cable gauge is 14AWG. It does not meet Reach SVHC or RoHS compliance standards.
Multicomp CRS-DY-1410 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-DY-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
