
This cable mount terminal features a red vinyl insulation, copper contact with tin plating, and a stud mount configuration. It is designed for use with 18AWG wire or cable. The terminal's contact material and plating provide reliable connections, while the insulation material ensures durability and resistance to environmental factors.
Multicomp CRS-TV-1825 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-TV-1825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.