Multicomp CSS-TO-2206 technical specifications.
| Color | Yellow |
| Length | 13.7mm |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CSS-TO-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.