Multicomp CSS-TV-1008 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CSS-TV-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.