Multicomp CSS-TV-1406 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CSS-TV-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.