Multicomp CSS-TV-1410 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CSS-TV-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
