Multicomp CT60 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 100mm |
| Length | 3m |
| Material | PVC |
| Mount | Surface Mount |
| Series | Solid Wall |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CT60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.