Multicomp CV05E3001 technical specifications.
| Capacitance | 30pF |
| Color | Yellow |
| Dielectric Material | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 1MHz |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CV05E3001 to view detailed technical specifications.
No datasheet is available for this part.