Multicomp D5W5-SPD-31 technical specifications.
| Body Material | Metal |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Power Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DSC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp D5W5-SPD-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.