Multicomp D615ML technical specifications.
| Body Diameter | 17mm |
| Body Material | ABS |
| Body Plating | Nickel |
| Color | Silver |
| Height | 48mm |
| Material | ABS, Thermoplastic |
| Reach SVHC Compliant | No |
| Series | D600ML |
| Width | 43mm |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp D615ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.