Multicomp D625BG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 57mm |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp D625BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.